1-480702-2
04P UMNL PLUG HSG RED
Power up your connections with this Universal MATE-N-LOK housing. Designed for cable mount (free-hanging) installation, it features a durable nylon construction in a vibrant red hue. With a termination method of crimping and a pitch of 6.35mm (.25 in), this connector is perfect for power and signal applications. CSA and UL standards met ensure quality and safety, while a high voltage rating of 600V AC guarantees reliable performance. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is VDE tested and RoHS compliant. Perfect for appliances and wire-to-wire or wire-to-board connections, it's a versatile component for your electronic setups. With 4 positions and a single row layout, it offers efficiency in circuitry organization. Stay connected with confidence using this essential housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480702-2 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 4 |
Housing Color: | Red |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480702-2 |
SKU: | AMP1-480702-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |