3-917809-2
DYNAMIC D-5 TAB HSG D/R 4P X-Y
Introducing the DYNAMIC D-5 TAB HSG D/R 4P X-Y, a robust housing unit from the Dynamic 5000 Series designed for heavy-duty power applications. This UL 94V-0 certified connector features a durable polyester - GF construction in sleek black, ensuring reliable performance in extreme temperatures ranging from -55 to 105°C (-67 to 221°F). With 4 contacts arranged in 2 rows at a pitch of 10.16mm (.399 in), it offers secure connectivity for power transmission. The tab contact type and wire & cable termination make it easy to install, while its compliance with RoHS regulations guarantees environmental responsibility. Ideal for high-power circuit applications, this connector is a dependable choice for industrial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-917809-2 |
Series: | Dynamic 5000 Series |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 10.16 mm, .399 in |
Contact Type: | Tab |
Row Spacing: | 10.16 mm, .399 in |
Number of Positions: | 4 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP3-917809-2 |
series: | Dynamic 5000 Series |
Preloaded: | No |
Number of Cavities: | 4 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 47 mm / 1.85 in |
Length: | 47 mm / 1.85 in |
Width: | 26.7 mm / 1.051 in |
Operating Voltage: | 630 VAC / 630 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Screw Mount |
Panel Mount: | Yes |
Panel Mount Feature: | With |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Panel |
Sealable: | No |
Series Number: | 5000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |