1-480706-2
09P UMNL PLUG HSG RED
Enhance power and signal connections with our Universal MATE-N-LOK series connector. Designed for versatility, this connector features a durable Nylon housing in a vivid red hue, meeting UL and CSA standards for safety and performance. With three rows of nine positions each, it offers ample connectivity for various applications. The cable mount design allows for easy installation in free-hanging configurations, while the crimp termination method ensures secure and reliable connections. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V AC, it is suitable for demanding environments. Whether used in appliances or other power and signal circuit applications, this connector guarantees efficiency and durability. Its compact design, measuring 27.38mm in length and width, accommodates wire-to-wire and wire-to-board setups. RoHS compliant and VDE tested, it's a trusted choice for high-quality connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480706-2 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Plug |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | Red |
GPL: | 236 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector Length: | 27.38 mm |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 27.38 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480706-2 |
SKU: | AMP1-480706-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |