1-480709-6

12P UMNL CAP HSG BLU

Enhance your power and signal connections with the Universal MATE-N-LOK Panel Mount Connector, designed for reliable performance in a variety of applications. This UL-certified connector features a durable nylon housing in a striking blue color, ensuring both safety and visibility. With three rows and a total of 12 positions, it offers ample connectivity in a compact design. The crimp termination method and 6.35mm pitch make installation easy and secure, while the high voltage rating of 600V AC guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -55 to 105°C, this connector is ideal for use in demanding environments. Whether for appliances or industrial machinery, its robust construction and VDE tested compliance make it a trusted choice for power and signal applications. RoHS compliant and with a UL 94V-2 flammability standard, you can trust in the quality and safety of this essential connector. Upgrade your connectivity solutions with the Universal MATE-N-LOK Panel Mount Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-480709-6
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 3
Mount Type: Panel
Termination Method: Crimp
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC
Contact Type: Pin
Row Spacing: .25 in, 6.35 mm
Package Quantity: 1
Panel Thickness: .03 - .09 in, .76 - 2.29 mm
Number of Positions: 12
Housing Color: Blue
GPL: 236
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: With
Panel Mount Type: Patch & Tabs
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1318
Contact Layout: Matrix
Connector System: Wire to Wire
CSA Agency Certification: LR7189
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Receptacle
Multiple Contact Types: Without
Standards Met: UL
Material Flammability Standard: UL 94V-2
Part Aliases: 1-480709-6
SKU: AMP1-480709-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/09/2018 P-18-016290 - Manufacturing Location Change. we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN Download
11/09/2018 P-18-016291 - Manufacturing Location Change. Following Part Numbers will be transferred from to < TE QD plant of china and TE Lickdale Plant of US>. In other words, these parts will be produced in TE QD plant of china and TE Lickdale Plant of US in future. Download