1-480711-1
15P UMNL CAP HSG BRN
Enhance your power and signal connections with our Universal MATE-N-LOK Panel Mount Connector. Designed for reliability, it features a durable Nylon housing in a rich brown hue, meeting UL and CSA standards for quality assurance. With three rows of 15 pin contacts each, this connector offers seamless crimp termination for easy installation onto panels with a thickness ranging from .03 to .09 inches. Its 6.35mm pitch and 600V AC voltage rating make it suitable for a variety of applications, while its robust construction ensures performance in extreme temperatures from -55 to 105°C. Perfect for appliances and other power and signal circuitry, this connector is VDE tested and RoHS compliant, guaranteeing safety and environmental responsibility. Upgrade your connectivity with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480711-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 15 |
Housing Color: | Brown |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480711-1 |
Replacement Part: | 1-480711-0 |
SKU: | AMP1-480711-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |