| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487526-6 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | FFC |
| Number of Positions: | 17 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5663 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-487526-6 |
| SKU: | AMP1-487526-6 |
1-487526-6
Specifications
Detailed Description
Enhance your connectivity with this UL 94V-0 compliant housing receptacle, designed for optimal performance in signal applications. Crafted from durable thermoplastic in a sleek black finish, this connector features 17 contacts in a single row, suitable for FFC cables. With an insulation resistance of 5000 MΩ and a voltage rating of 300 V AC, it ensures reliable operation even in demanding environments. The cable mount design allows for convenient installation, while the polarization mating alignment and latch retention system guarantee secure connections. Operating within a wide temperature range of -65 to 105 °C, this connector is ideal for various industrial and commercial settings. RoHS compliant and with a dielectric withstanding voltage of 720 V AC, it meets high-quality standards for safety and performance. Whether for data or device applications, this connector is a dependable choice for your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


