1-103735-6

17 MTE HDR SRST LATCH .100CL

Introducing the AMPMODU MTE series PCB connector, a reliable solution that meets UL E28476 and CSA LR7189 standards for quality assurance. With a single row design, it offers 17 gold-plated brass pin contacts, ideal for signal applications. Featuring multiple termination methods including crimp, through hole-solder, and IDC, it ensures versatile installation. The black thermoplastic housing with UL 94V-0 flammability standard compliance guarantees safety. With a 2.54mm pitch and 3A contact amperage, this connector is suitable for various industrial settings. Its vertical mount orientation and 13.59mm height provide efficient PCB integration. With features like 600V dielectric withstanding voltage and 5000 MΩ insulation resistance, it ensures reliable performance even in harsh environments. The connector is packaged in tubes for convenient storage and handling. Perfect for use in a range of electronic applications, this PCB connector offers durability and functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103735-6
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 12
Contact Amperage: 3 A
Number of Positions: 17
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5465
Connector Length: 1.8 in, 45.72 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103735-6
Replacement Part: 6-103735-6
SKU: AMP1-103735-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: