1-50871-8

SOCKET,MIN-SPR W/H AU SER-5

Enhance your electronic connections with our high-quality SOCKET,MIN-SPR W/H AU SER-5. Designed for optimal performance, this socket features beryllium copper contacts and a gold flash over nickel sleeve plating for reliable signal and power transmission. With a contact amperage of 7.5 A, it is suitable for power and signal applications. Its through-hole press-fit termination method ensures secure attachment to printed circuit boards with a thickness of .031 to .125 inches. Operating in a wide temperature range of -65 to 125°C, this socket is built to withstand harsh environments. Perfect for cable-to-board connections, it accommodates wire sizes ranging from 14 to 16 AWG. Whether used in industrial machinery or consumer electronics, this socket guarantees durable and efficient performance. RoHS compliant and with ECCN classification of EAR99, it meets international standards for quality and safety. Upgrade your connectivity solutions with the SOCKET,MIN-SPR W/H AU SER-5.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-50871-8
Series: Series 5
Amperage: 7.5 A
Termination Method: Through Hole - Press-Fit
Contact Material: Beryllium Copper
Contact Type: Socket
Socket Type: Discrete
Hole Size: .101 in, 2.56 mm
Cable Type: Discrete Wire
Contact Amperage: 7.5 A
GPL: 377
Profile: Zero
Packaging: Bag, Loose Piece
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Circuit Application: Power & Signal
PCB Thickness (Recommended): .031 - .125 in, .79 - 3.18 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3076
Wire Size: 14 - 16 AWG, 1.31 - 2.08 mm²
Contact Transmits: Signal/Power
Pin Diameter Accepted: .056 - .065 in, 1.42 - 1.65 mm
Connector System: Cable-to-Board
ECCN: EAR99
Spring Material: Beryllium Copper
Socket Length: .288 in, 7.32 mm
Sleeve Material: Copper
Sleeve Plating: Gold Flash over Nickel
Sealant: No
Contact Spring Plating Material: Gold
Sleeve Style: Open Bottom
Insertion Method: Hand/Semi-Automatic
Part Aliases: 1-50871-8
SKU: AMP1-50871-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: