1-534978-5
70 MODII 2PC HDR DR W/HLDWN
Enhance your PCB connectivity with our AMPMODU Headers, featuring a straight orientation and through-hole solder termination for secure assembly. These high-quality connectors, with a pitch of 2.54mm (.1 in), offer reliable signal transmission with a voltage rating of 250VAC. The housing, made of UL 94V-0 rated thermoplastic in sleek black, ensures durability and safety. With 70 gold-plated contacts, each capable of carrying 3A of current, they guarantee efficient power delivery. Perfect for industrial applications, these headers come in a package quantity of 20, meeting your assembly needs with ease. Explore seamless board-to-board connectivity with our AMPMODU Headers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-534978-5 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 20 |
Contact Amperage: | 3 A |
Number of Positions: | 70 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 303 |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Connector Height: | 5.03 mm |
PCB Retention Type: | Retention Solder Tails |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pins |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5189 |
Contact Layout: | Inline |
Stackable: | Yes |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Termination Resistance: | 12 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | None |
Termination Post Tail Length: | .18 in, 4.57 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 253 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-534978-5 |
Replacement Part: | 6-534978-5 |
SKU: | AMP1-534978-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |