1-640551-7
17P MTA156 COVER
Shield your MTA 156 connectors with this durable Dust Protection Cover, designed for optimal performance in a variety of environments. Made of UL 94V-0 rated polyester, it offers reliable flammability protection. With a pitch of 3.96mm, it seamlessly fits 17 positions, ensuring secure connectivity. Its closed-end installation type guarantees a snug and protective fit. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for appliances and other applications. This essential accessory, compliant with RoHS standards, is a must-have for maintaining the integrity of your board-to-board connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-640551-7 |
Color: | Natural |
Series: | MTA 156 |
Accessory Type: | Cover |
Pitch: | .156 in, 3.96 mm |
Material: | Polyester |
Cover Type: | Dust Protection |
Number of Positions: | 17 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640551-7 |
SKU: | AMP1-640551-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |