1-640387-7
17P MTA156 HDR ASSY SQ R/A
Introducing the MTA 156 Series Board Mount Connector, a reliable solution for power applications. With a single row configuration and 17 positions, this connector offers seamless connectivity on printed circuit boards. Featuring polyester housing with UL 94V-0 flammability standard, it ensures safety and durability. The copper alloy contacts with tin plating provide efficient signal transmission with a voltage rating of 600 V AC and current rating of 7 A. Its right-angle mount orientation and solder termination method make it easy to install. Perfect for appliances and other electronic devices, this connector is RoHS compliant and comes in a package of 250. Operating within a wide temperature range of -55 to 105°C, it guarantees performance in various environments. Trust the MTA 156 for your power circuit needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640387-7 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 250 |
Contact Amperage: | 7 A |
Number of Positions: | 17 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Contact Layout: | Inline |
Connector Length: | 2.964 in, 75.29 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | 10.16 mm, .4 in |
Contact Retention: | Without |
Right Angle Bending Side: | Rear |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640387-7 |
SKU: | AMP1-640387-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |