1-644752-7
17P MTA156 HDR ASSY SQ STR F/L
Enhance power connectivity with the MTA 156 series connector. Designed for reliability, this board-mount header features a single row with 17 tab contacts, ideal for power applications. The housing, made of flame-retardant UL 94V-0 rated polyester, ensures safety in operation. With a contact rating of 7A at 600V AC, it guarantees efficient power transmission. The through-hole solder termination method and friction lock mating retention type provide secure and durable connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Its compact vertical mount orientation and 3.96mm (0.156 in) pitch allow for space-saving installation on a 1.6mm (0.063 in) thick PCB. RoHS compliant and UL/CSA certified, it meets international standards for quality and environmental responsibility. Perfect for appliances and other power-related applications, the MTA 156 connector ensures reliable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-644752-7 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 7 A |
Number of Positions: | 17 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.34 mm, .525 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 17 |
Contact Layout: | Inline |
Connector Length: | 2.652 in, 67.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .175 in, 4.45 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-644752-7 |
SKU: | AMP1-644752-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |