1-640389-7
17P MTA156 HDR ASSY SQ R/A F/L
Enhance power connectivity with our MTA 156 series header, designed for reliable performance in board mount applications. Meeting CSA and UL standards, this connector features a single row housing made of flame-retardant polyester in a natural color. With 17 tab contact positions and a 3.96mm pitch, it ensures secure power transmission at up to 600V AC and 7A. Ideal for power circuit applications, it offers through-hole solder termination and friction lock mating retention. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this header guarantees durability and efficiency. With a compact connector height of 10.79mm and right-angle mount orientation, it suits various electronic designs. RoHS compliant and with LR7189 CSA agency certification, it is a trusted choice for appliances and industrial applications. Each package contains 250 units, making it convenient for bulk installations. Elevate your power connectivity solutions with this high-quality MTA 156 header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640389-7 |
Series: | MTA 156 |
Housing Material: | Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 250 |
Contact Amperage: | 7 A |
Number of Positions: | 17 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 17 |
Contact Layout: | Inline |
Connector Length: | 2.34 in, 59.44 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Right Angle Bending Side: | Front |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640389-7 |
SKU: | AMP1-640389-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2020 | P-19-018042 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. |
Download |