1-643077-1
11P MTA100 MOLDED COVER F/T
Enhance the durability and performance of your MTA 100 series connectors with our Strain Relief Covers. Designed for a pitch of 2.54mm, these white covers provide essential protection for your system. Compliant with UL 94V-2 standards, they offer peace of mind in terms of material safety. With a total of 11 positions, they ensure secure connections. Crafted from high-quality nylon, these covers guarantee reliability in various environments, with an operating temperature range of -40 to 85°C (-40 to 185°F). Ideal for appliances and beyond, these covers are a must-have accessory for your connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-643077-1 |
Color: | White |
Series: | MTA 100 |
Accessory Type: | Strain Relief Covers |
Pitch: | .1 in, 2.54 mm |
Material: | Nylon |
Number of Positions: | 11 |
GPL: | 104 |
Profile: | Standard |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Appliances |
Product Code: | 1510 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Feed Thru |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-643077-1 |
SKU: | AMP1-643077-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |