1-643077-2
12P MTA100 MOLDED COVER F/T
Enhance the durability and safety of your MTA 100 series connectors with these Strain Relief Covers. Designed for a pitch of 2.54 mm (.1 in), these white covers provide protection for 12 positions. Constructed from UL 94V-2 rated nylon, they offer reliable performance in a wide operating temperature range from -40 to 85°C (-40 to 185°F). Perfect for appliance applications, these covers ensure secure and efficient board-to-board connections. With RoHS compliance, you can trust in their environmental responsibility. Upgrade your connector hardware with these essential accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-643077-2 |
Color: | White |
Series: | MTA 100 |
Accessory Type: | Strain Relief Covers |
Pitch: | .1 in, 2.54 mm |
Material: | Nylon |
Number of Positions: | 12 |
GPL: | 104 |
Profile: | Standard |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Appliances |
Product Code: | 1510 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Feed Thru |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-643077-2 |
SKU: | AMP1-643077-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |