643077-7
07P MTA100 MOLDED COVER F/T
Enhance the durability and safety of your MTA 100 series board-to-board connectors with our Strain Relief Covers. Designed for a perfect fit, these covers provide essential protection while ensuring optimal performance. Crafted from UL 94V-2 rated Nylon, they meet stringent flammability standards for peace of mind. With seven positions for secure attachment, these covers are essential for maintaining the integrity of your connections. Suitable for a wide range of applications, from appliances to industrial machinery, these covers guarantee reliable operation in challenging environments. Upgrade your connector setup with these essential accessories for lasting performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 643077-7 |
Color: | White |
Series: | MTA 100 |
Accessory Type: | Strain Relief Covers |
Pitch: | .1 in, 2.54 mm |
Material: | Nylon |
Number of Positions: | 7 |
GPL: | 104 |
Profile: | Standard |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Appliances |
Product Code: | 1510 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Feed Thru |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 643077-7 |
SKU: | AMP643077-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |