1-643077-3
13P MTA100 MOLDED COVER F/T
Enhance the durability and safety of your MTA 100 series connectors with these Strain Relief Covers. Designed for easy installation, these covers provide essential protection for your 13-position connections. Constructed from UL 94V-2 rated Nylon, they offer reliable performance in a wide temperature range from -40 to 85°C (-40 to 185°F). Ideal for various appliance applications, these covers ensure compliance with RoHS standards, making them not only efficient but also environmentally friendly. Trust in their Feed Thru compatible design for seamless integration into your setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-643077-3 |
Color: | White |
Series: | MTA 100 |
Accessory Type: | Strain Relief Covers |
Pitch: | .1 in, 2.54 mm |
Material: | Nylon |
Number of Positions: | 13 |
GPL: | 104 |
Profile: | Standard |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Appliances |
Product Code: | 1510 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Feed Thru |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-643077-3 |
SKU: | AMP1-643077-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |