1-66361-5
III+ PIN,18-14,TIN-LEAD,LP
Enhance your power and signal connectivity with our III+ PIN contact, designed for 18-14 gauge wires. With a durable Copper-Nickel Alloy construction and Tin-Lead plating, it ensures reliable performance in a wide operating temperature range. Perfect for crimp termination on discrete wires, this contact is ideal for high-amperage applications, with a current rating of 25 A. Its precious metal plating and nickel underplating guarantee long-lasting durability in industrial settings. Each package contains 1000 contacts, making it convenient for bulk installations. Compatible with wire sizes ranging from .8 to 2 mm², this contact accepts insulation diameters of 2.03 to 2.54 mm. Trust in its quality for your power and signal circuit needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66361-5 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Copper-Nickel Alloy |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 25 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Tin-Lead |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Test Current: | 25 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66361-5 |
Replacement Part: | 1-66361-6 |
SKU: | AMP1-66361-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |