1-163092-0
.062 SOCKET TYPE III+ LOOSE PIECE
Enhance your connectivity with our AMP Type III+ Socket Contact, designed for optimal performance in signal circuit applications. Crafted from high-quality brass with a durable gold plating, this contact ensures reliable conductivity. Suitable for wire termination via crimping, it accommodates 24-26 AWG wire sizes with ease. With a current rating of 13 A, it's perfect for power applications. RoHS compliant and lead-free, this contact is environmentally friendly. The package includes 200 pieces, each individually packed in a bag for convenient storage. Trust in our Contact for seamless electrical connections in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-163092-0 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Wire Type: | Regular Wire |
Package Quantity: | 200 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Bag, Loose Piece |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Wire Size: | .12 - .2 mm², 24 - 26 AWG |
Contact Termination Plating: | Gold Flash |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-163092-0 |
SKU: | AMP1-163092-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |