Enhance your power and signal connections with our AMP Type III+ Socket Contacts. Designed for 26-30 AWG wires, these contacts boast a durable brass construction with gold plating, ensuring reliable conductivity in industrial settings. With a current rating of 13 A, they offer optimal performance for various applications. The crimp termination type and wire insulation support make installation easy, while their operating temperature range of -55 to 150 °C guarantees durability. RoHS compliant and suitable for use with discrete wires, these contacts are essential for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66424-1
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 10 µin, .25 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: .05 - .15 mm², 26 - 30 AWG
Contact Termination Plating: Gold
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .04 - .06 in, 1.02 - 1.52 mm
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66424-1
SKU: AMP66424-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: