163083-2
.062 DIA SOC ASS 3+
Enhance your industrial connectivity with our AMP Type III+ Contact, designed for seamless signal transmission in various applications. Crafted with precision, this crimp termination contact features a durable brass construction with gold plating for optimal conductivity. The socket contact, suitable for regular wire types, ensures a secure connection with wire sizes ranging from 16 to 18 AWG. With a contact mating area plated in 30 µin of gold, you can trust in its reliability. RoHS compliant and accepting wire insulation diameters of 2 to 2.5 mm, it meets international standards for environmental responsibility. Each package includes 5000 contacts, conveniently housed on a reel for efficient storage and handling. Experience high performance and longevity with this essential component for wire and cable connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163083-2 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 16 - 18 AWG, .75 - 1.5 mm² |
Contact Termination Plating: | Gold Flash |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .078 - .098 in, 2 - 2.5 mm |
Test Current: | 13 A |
Color Code: | Blue |
Contact Product Type: | Contact |
Part Aliases: | 163083-2 |
SKU: | AMP163083-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |