Enhance signal transmission with our AMP Type III+ Pin Contact. Designed for reliability, this contact features a brass construction with a durable gold plating in the mating area. Suitable for 16-18 AWG wire, it ensures a secure crimp termination for optimal performance. With a high current rating of 13A, it guarantees efficient power delivery. RoHS compliant and crafted for industrial use, it's the perfect choice for applications requiring a dependable signal connection. Packaged in a reel of 5000, it's convenient for large-scale projects. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-163081-1
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Wire Type: Regular Wire
Package Quantity: 5000
Termination Type: Crimp
GPL: 230
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: 16 - 18 AWG, .75 - 1.5 mm²
Contact Termination Plating: Tin
ECCN: EAR99
Accepts Wire Insulation Diameter: .078 - .098 in, 2 - 2.5 mm
Test Current: 13 A
Color Code: Blue
Contact Product Type: Contact
Part Aliases: 1-163081-1
SKU: AMP1-163081-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: