Enhance connectivity in industrial environments with our AMP Type III+ Socket Contacts. Designed for signal applications, these contacts feature durable brass construction with silver plating in the mating area for reliable performance. Suitable for terminating 16-18 AWG wire sizes, they ensure secure connections through crimping, accommodating insulation diameters of 2-2.5mm. With a current rating of 13A, they guarantee efficient power transmission. Each package contains 5000 contacts, conveniently supplied on a reel for easy handling. ROHS compliant and color-coded in blue, they meet high standards of quality and identification. Trusted for their durability and versatility, these contacts are essential for wire and cable termination in a variety of industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-163083-2
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Wire Type: Regular Wire
Package Quantity: 5000
Termination Type: Crimp
GPL: 230
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Silver
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: 16 - 18 AWG, .75 - 1.5 mm²
Contact Termination Plating: Tin
ECCN: EAR99
Accepts Wire Insulation Diameter: .078 - .098 in, 2 - 2.5 mm
Test Current: 13 A
Color Code: Blue
Contact Product Type: Contact
Part Aliases: 1-163083-2
SKU: AMP1-163083-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: