Ideal for secure and efficient electrical connections, this PIDG PVF2 R 16-14 Ring Tongue Terminal features a 1/2 stud size for easy installation. With a straight orientation and operating temperature range of up to 302°F (150°C), it is suitable for a variety of applications. Designed for use with 14-16 AWG wires, the closed barrel ensures a reliable connection, while the insulated construction offers added safety. Whether for professional or DIY projects, this terminal from our Rings & Spades collection provides a durable solution with a straight terminal angle. Please note, it is not ROHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-696423-0
Series: PIDG
Connector Type: Ring Tongue
Stud Size: 1/2, M12
Orientation: Straight
Operating Temperature Range: 150 °C, 302 °F
Wire Size: 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP1-696423-0
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Natural
Stripe Color: Blue
Number of Holes: 1
Military Part Class: Class II
Wire Insulation Diameter (Max): 3.81 mm / .15 in
Wire Insulation Diameter: 2.67 - 3.81 mm / .105 - .15 in
Overall Length: 33 mm / 1.298 in
Stud Diameter: 13 mm / .515 in
Tongue Thickness: .79 mm / .031 in
Wire Insulation Diameter (Min): .105 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Terminal Features: Sheared
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/04/2022 P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). Download