Enhance your wire connections with our PIDG series Terminal, designed for efficiency and reliability. With a Spade Flange Tongue connector type, it ensures a secure fit for #6 and M3.5 stud sizes. Operating at voltages up to 300V and temperatures ranging from 105°C to 221°F, this insulated terminal is perfect for various applications. Its straight orientation and closed barrel type simplify installation, accommodating 22-26 AWG wire sizes. Trust in its quality, as it is a Rings & Spades supplier product, ideal for Crimp Ring Terminals and beyond. Elevate your connectivity with this Straight-terminal solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 51874-1
Series: PIDG
Connector Type: Spade Flange Tongue
Voltage: 300 V
Stud Size: #6, M3.5
Orientation: Flanged, Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP51874-1
Plating Material: Copper / Tin
Insulation Sleeve Color: Yellow
Weight per Piece: .31 g
Stripe Color: Yellow
Number of Holes: 1
Wire Insulation Diameter (Max): 2.083 mm / .082 in
Wire Insulation Diameter: 1.27 - 2.083 mm / .05 - .082 in
Overall Length: 16.48 mm / .649 in
Stud Diameter: 3.51 mm / .138 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-024
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: