Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for efficiency and reliability, this insulated terminal features a straight orientation and is suitable for #10 stud sizes. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it ensures optimal performance in various applications. The closed barrel design provides secure wire termination for 24 AWG wires, offering a streamlined solution for your crimping needs. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both quality and environmental responsibility. Elevate your connectivity with our PIDG Ring Tongue Terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-326875-5
Series: PIDG
Connector Type: Ring Tongue
Voltage: 300 V
Stud Size: #10
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 24 AWG, .2 - .24 mm², 475 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-326875-5
Plating Material: Copper / Tin
Inspection Slot: Yes
Weight per Piece: .451 g
Stripe Color: Blue
Number of Holes: 1
Military Part Class: Class II
Wire Insulation Diameter (Max): 1.397 mm / .055 in
Wire Insulation Diameter: .787 - 1.397 mm / .031 - .055 in
Overall Length: 18.8 mm / .74 in
Stud Diameter: 5.003 mm / .197 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-041
Support Style: Insulation Restriction

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: