776231-4
HEADER ASSY, 35 POS VERTICAL
Enhance your power and signal connections with this 35-position vertical header assembly. Designed for reliability in industrial and commercial transportation applications, it features a durable gray housing that meets UL 94V-0 flammability standards. With through-hole solder termination and a pitch of 4mm, this AMPSEAL series connector ensures secure PCB mounting. Operating efficiently in a wide temperature range from -40 to 105°C (-40 to 221°F), it offers IP6K9K ingress protection for added durability. Rated for 250VAC, this connector is suitable for power and signal circuit applications. Its tin-plated interface and solder tail PCB retention provide strong electrical connections. With a compact design and tray packaging, this connector is convenient for assembly. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Perfect for wire-to-board and wire-to-device connections, this connector is an essential component for automotive electronics and beyond.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776231-4 |
Color: | Gray |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 160 |
Number of Positions: | 35 |
Mount Orientation: | Vertical/180° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Solder Tail |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 35 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.264 in, 32.1 mm |
PCB Mount Alignment: | With |
Length: | 3.03 in, 76.9 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 1.348 in, 34.25 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 776231-4 |
SKU: | AMP776231-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2016 | P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange. | Download |
12/11/2013 | E-13-019298 - Changing all dimensions that are controlled by molding to reference dimensions because they are not affected by the assembly process. | Download |