776273-4

14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4

Enhance your automotive connectivity with the AMPSEAL series housing, designed for female terminals. This rugged housing features three rows with a 4mm pitch, suitable for power and signal applications. With a voltage rating of 250 VAC and IP6K9K ingress protection, it ensures reliable performance in harsh environments. Meeting UL 94V-0 flammability standards, it guarantees safety and peace of mind. The 180° cable exit angle and integrated primary locking feature offer ease of use and secure connections. Operating within a wide temperature range from -40 to 125°C, it's ideal for industrial and commercial transportation applications. Upgrade your wiring setup with this efficient and durable connector housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776273-4
Series:AMPSEAL
Gender:Housing for female terminals
Number of Rows:3
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP6K9K
Row Spacing:.157 in, 4 mm
Polarization:Yes
Body Material:Other
Number of Positions:14
GPL:J04
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:J561
Connector System:Wire to Board
Length:1.394 in
Cable Exit Angle:180°
Height:1.362 in, 34.6 mm
Width:1.323 in, 33.6 mm
Nominal Voltage Architecture:125 V, 240 V, 80 V, 90 V
Body Color:Gray
Serviceable:Yes
Mating Pin Diameter:.051 in, 1.3 mm
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94V-0
Part Aliases:776273-4
SKU:AMP776273-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/05/2025PCN-24-229857 - Drawing Change. The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to clarify the verbiage of the note that calls out the material of the housings for the Ampseal Plug Assembly for the product drawing(s) listed below.Download
09/26/2022PCN-22-149553 - Material Change.E Connectivity is making a material change to the wire seal used on the AMPSEAL Sealed Plug Assembly for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. we hereby inform you of this change. The change is necessary to avoid supply chain disruption. The change does not impact performance.
Download
04/18/2022PCN-22-134440 - Material change. This PCN is an addendum to PCN-22-127818. The Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to the perimeter seal used on the AMPSEAL Sealed Plug Assembly for the part number(s) listed below. The material change would have included a color change to the seals but that change will not happen because of successful material color matching by the seal vendor. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) is affected. Dear Customer, we hereby inform you of this change. The change is necessary to avoid supply chain disruption. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixedDownload
03/31/2022PCN-22-127818 - Material Change.The material used on the peripheral seal is changing due to prevent supply chain disruptions.
8 position perimeter seal is a bright yellow color changing to a light yellow color.
14 position seal is a medium green color changing to a a teal color.
Download
04/12/2021PCN-21-101654 - Material color Change.E Connectivity is qualifying a natural material with colorant in addition to the pre-colored material currently used for AMPSEAL plug assembly. This change is necessary since the material vendor is experiencing material supply constraints for the current pre-colored material used for plug housings. The color shade may vary slightly between new & current pre-colored material. The change doesn t impact performance.Download
09/02/2019E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA.Download
12/31/2018E-18-016938 - Molding and Assembly Move. In an effort to maximize our capacity, our intent is to move the current molding and assembly of AMPSEAL plugs from the current TE molding and assembly manufacturing locations to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility.Download
10/29/2018E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS!Download
08/31/2018E-18-006654 - Capacity change or tool replacement. Scope of changes in this notification include New capacity molds. Additional automated assembly lines. Assembly line transfers: Manufacturing location change from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified). Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. (See attachment). Due to the urgency, TE is proceeding with the project and changes above. The effective date of assemblies from new location is targeted for 31 Aug 2018
Download
06/18/2018P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262).Download
04/20/2018P-18-015737 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional assembly capacity is being added in the existing manufacturing location in order to meet increasedglobal demand for this product. Since all the Families of products are being sold to different customers.Download
03/05/2018P-18-015515 - Manufacturing Location Change.Download