770669-5
23P AMPSEAL, ASSY SNAP-IN BLUE
Enhance your automotive connectivity with our AMPSEAL series connector, designed for optimal performance in industrial and commercial transportation applications. This blue connector features three rows, perfect for accommodating power and signal circuits with its 23 positions. Its through-hole solder termination method ensures secure and reliable connections, even in harsh environments with an IP6K9K rating for water and dust protection. Operating within a wide temperature range from -40 to 105°C, this connector is built to withstand extreme conditions. With a UL 94V-0 flammability rating and sealable design, it guarantees safety and durability. Suitable for wire-to-board and wire-to-device applications, this connector offers versatile connectivity solutions. Its compact size, horizontal mount orientation, and boardlock feature make it easy to integrate into your PCB assembly. Trust in its high-quality construction, featuring tin plating and a 250 VAC rated voltage, ensuring efficient performance. RoHS compliant and ECCN classified as EAR99, this connector meets international standards for environmental sustainability and export control. Elevate your automotive connectivity with this reliable and versatile AMPSEAL connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770669-5 |
Color: | Blue |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 1 |
Number of Positions: | 23 |
Mount Orientation: | Horizontal/90° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 23 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.498 in, 37.9 mm |
PCB Mount Alignment: | With |
Length: | 2.394 in, 60.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 23.6 mm, .929 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770669-5 |
SKU: | AMP770669-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |