1-776275-2
8 POS AMPSEAL VER HDR ASSY
Enhance your automotive connectivity with the AMPSEAL series connector, featuring three rows for versatile power and signal applications. Designed for reliable performance, this connector is built for through-hole solder termination, ensuring secure and durable connections. With a maximum operating temperature range from 65°C to 125°C, it can withstand harsh environments. Its IP67 and IP69K ratings provide excellent protection against dust and water ingress, making it ideal for industrial and commercial transportation use. Featuring gold-plated contacts for enhanced conductivity, this connector is suitable for both power and signal transmission. Its compact vertical/180° mount orientation and 4mm pitch allow for efficient PCB integration. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. With eight signal positions and a rated voltage of 250 VAC, it offers versatility for various applications. The connector's robust construction, including a panel-mount option and with mounting holes, ensures easy installation and secure attachment. RoHS compliant and ECCN EAR99, it meets international standards for environmental responsibility and export regulations. Elevate your automotive connectivity with the AMPSEAL connector, a reliable solution for demanding applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-776275-2 |
Color: | Natural |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP67, IP69K |
Pin Diameter: | .051 in, 1.3 mm |
Number of Positions: | 8 |
Mount Orientation: | Vertical/180° |
GPL: | AI3 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Solder Tail |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 8 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.264 in, 32.1 mm |
PCB Mount Alignment: | Without |
Length: | 1.606 in, 40.8 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 1.35 in, 34.3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-776275-2 |
SKU: | AMP1-776275-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/02/2019 | E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA. | Download |
01/31/2019 | E-18-019025 - Location Change. This PCN is an addendum to previous AMPSEAL PCN numbers E-18-008460. In an effort to maximize our capacity, our intent is to move the molding of the header housing and the dispensing of the flange seal material on the header assemblies from the current TE molding and assembly manufacturing location to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. |
Download |
11/05/2018 | E-18-016185 - Addendum to PCN E-18-008460. The PPAP submission email address was not included in PCN E-18-008460. To aid in customer PPAP receipt, this information is being supplied. | Download |
10/15/2018 | E-18-013692 - Purpose is advanced notification of manufacturing changes related to AMPSEAL Vertical Headers. AMPSEAL is a TE Connectivity General Market product line, the design and tooling is TEs, with sales to many customers. TE Connectivity will be releasing a new semi-automated header pin assembly cell A new vertical header pin manual stitching and automated testing line work center will be implemented. New assembly cell will be located at a qualified TE Connectivity US ICT manufacturing location, an IATF certified site. The new line will produce all sizes of the vertical header. There are no changes to component material or TE suppliers. | Download |
08/01/2018 | E-18-008460 - Scope of changes in this notification include: New capacity molds, Additional automated assembly lines, Assembly line transfers Manufacturing location change: from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified) Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. | Download |
07/09/2018 | E-18-010675 - Manufacturing location change. Terminal manual stitching and testing line work center move from one TE manufacturing location to a second TE manufacturing location within the same complex in Empalme Mx. To continue to support the increase in production demand and to allow for a continuous flow of material through the manufacturing process. A Level 4 PPAP will be available upon request. | Download |
06/18/2018 | P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262). | Download |
03/31/2014 | P-13-009562 - Manufacturing location change. | Download |