1-776180-4

35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 4

Introducing the AMPSEAL Gray Board Mount Connector, a versatile component designed for power and signal applications in industrial and commercial transportation settings. With a compact, three-row design and 35 positions, this connector offers ample connectivity in a sleek, horizontal/90° orientation. Featuring Through Hole - Solder termination, it ensures secure and reliable connections on printed circuit boards with a thickness of 1.57 mm (.062 in). Its IP6K7 rating guarantees protection against dust and water ingress, making it suitable for harsh operating environments. With a contact amperage of 11 A and a voltage rating of 250 VAC, this connector is well-equipped to handle demanding power requirements. The UL 94V-0 material flammability standard compliance ensures safety and reliability. Operating within a wide temperature range of -40 to 105 °C (-40 to 221 °F), it is suitable for use in various conditions. Gold (Au) plating on the interface provides excellent conductivity and corrosion resistance. Packaged in a box for convenience, this connector is ideal for automotive and other applications where high performance is essential.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-776180-4
Color: Gray
Series: AMPSEAL
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .157 in, 4 mm
Voltage: 250 VAC
IP Rating: IP6K7
Pin Diameter: .051 in, 1.3 mm
Package Quantity: 220
Contact Amperage: 11 A
Number of Positions: 35
Mount Orientation: Horizontal/90°
GPL: J04
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J562
Connector System: Wire to Board
Rated Voltage: 250 VAC
ECCN: EAR99
Connector Width: 1.49 in, 37.9 mm
PCB Mount Alignment: With
Length: 3.02 in, 76.9 mm
Locking Interface: Without
Interface Plating: Gold (Au)
Connector Code : 4
Number of Sections: 1
Packaging Type: Box
Hybrid Header: No
Material Flammability Standard: UL 94V-0
Part Aliases: 1-776180-4
SKU: AMP1-776180-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2015 P-14-009929 - Manufacturing Location Change. Download
02/03/2014 P-13-009707 - Manufacturing location change. Download