1-776180-2
35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 2
Enhance your automotive connectivity with our AMPSEAL series board mount connector. Designed for durability and reliability, this three-row connector features through-hole solder termination for secure attachment. With an IP6K7 rating for protection against dust and water ingress, it's ideal for industrial and commercial transportation applications. Operating in a temperature range from -40 to 105°C (-40 to 221°F), it ensures performance in diverse environments. Offering 35 positions with a 4mm pitch, it's suitable for power and signal connections. With UL 94V-0 flammability standard compliance and a contact amperage of 11A, it guarantees safety and efficiency. Each package contains 220 connectors, making it convenient for large-scale installations. The gold interface plating ensures optimal signal transmission, while the boardlock feature provides secure PCB retention. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control.Upgrade your automotive systems with this high-quality connector, offering a seamless integration of power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-776180-2 |
Color: | Natural |
Series: | AMPSEAL |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K7 |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 220 |
Contact Amperage: | 11 A |
Number of Positions: | 35 |
Mount Orientation: | Horizontal/90° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.49 in, 37.9 mm |
PCB Mount Alignment: | With |
Length: | 3.02 in, 76.9 mm |
Locking Interface: | Without |
Interface Plating: | Gold (Au) |
Connector Code : | 2 |
Number of Sections: | 1 |
Packaging Type: | Box |
Hybrid Header: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-776180-2 |
SKU: | AMP1-776180-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |