1-826632-5
AMPMODU II PIN HDR.1X15P
Easily connect and integrate electronic components with this AMPMODU II PIN HDR.1X15P header. Featuring a durable Polybutylene Terephthalate housing in a vibrant green color, this header is designed for vertical mounting on PCBs. With a pitch of 2.54mm, it offers precise spacing for efficient soldering, while the Phosphor Bronze contacts ensure reliable signal transmission. UL 94V-0 rated for flammability, it meets industrial standards for safety. This header, with 30 positions in two rows, is ideal for various applications, from computer hardware to automotive electronics. RoHS compliant and capable of lead-free wave soldering, it's a sustainable and versatile choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-826632-5 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Contact Amperage: | 5 A |
Number of Positions: | 30 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-826632-5 |
SKU: | AMP1-826632-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |