Enhance your PCB connectivity with our AMPMODU Headers, meticulously designed for optimal performance. Meeting stringent UL E28476 and CSA LR7189 standards, these headers feature a durable thermoplastic housing and phosphor bronze contacts for reliable conductivity. With 16 gold-plated pin contacts in a straight, dual-row configuration, they offer a pitch of 2.54mm (.1 in) for seamless integration. Operating within a wide temperature range of -65 to 105°C, these headers are ideal for industrial applications, with a mating retention system and detent window ensuring secure connections. Packaged in trays for convenience, they are well-suited for PCB mounting with a vertical orientation. Designed for high reliability, these headers guarantee excellent performance in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103168-6
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 208
Contact Amperage: 3 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5223
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Mating Retention: With
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: .066 in, 1.68 mm
Shrouded Sides: 4
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103168-6
Replacement Part: 5-103168-6
SKU: AMP103168-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: