103169-5
14 MODII HDR DRST SHRD .100CL
Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted for precision performance. These straight orientation headers feature 14 gold-plated contact pins, ensuring reliable signal transmission in industrial environments. With UL 94V-0 flammability rating and a wide operating temperature range of -65 to 105 °C, they guarantee safety and durability. The headers, in a vertical mount orientation, have a pitch of 2.54 mm and are ideal for through-hole solder termination on 1.4 mm thick PCBs. Meeting UL E28476 and CSA LR7189 standards, they offer peace of mind in compliance. Designed for fully loaded conditions, they have a dielectric withstanding voltage of 750 V AC/DC, making them suitable for high-power applications. With a tray packaging and a mating retention type of detent window, they ensure easy handling and secure mating. Upgrade your electronics with these high-quality headers, perfect for various PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103169-5 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 192 |
Contact Amperage: | 3 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5223 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Mating Retention: | With |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | .15 in, 3.81 mm |
Shrouded Sides: | 4 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103169-5 |
Replacement Part: | 5-103169-5 |
SKU: | AMP103169-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |