Introducing our AMPMODU Headers, a versatile solution for your PCB connectivity needs. With a housing made of durable thermoplastic in sleek black, these connectors offer reliable performance in industrial settings. Featuring two rows of 48 pin contacts, each with a pitch of 2.54mm, they ensure efficient signal transmission. The through-hole solder termination method guarantees secure attachment to your printed circuit board. With a contact amperage of 3A and UL 94V-0 flammability rating, they meet stringent safety standards. Designed for vertical mounting, these headers have a stackable configuration, allowing for space-saving assembly. Their square contact shape and tin-lead plating ensure optimal conductivity. Trust in the quality and functionality of our AMPMODU Headers for seamless board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146486-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 48
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146486-4
SKU: AMP2-146486-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: