146852-1
B/A REELED SRST HDR ASSY, SN
Enhance your circuit board connections with our B/A REELED SRST HDR ASSY, featuring a straight body orientation and 10 contacts for optimal signal transmission. This high-quality header assembly, part of the AMPMODU Headers series, meets UL E28476 and CSA LR7189 standards for reliability. Crafted with durable thermoplastic housing in black, it ensures secure mounting in a vertical orientation. With a pitch of 2.54mm (.1 in) and through-hole solder termination, it offers easy installation on PCBs. The tin-lead contact plating and nickel underplating guarantee efficient conductivity, suitable for industrial applications. Operating in a wide temperature range of -65 to 105°C, this header assembly is designed for high-performance environments. Each box contains 25000 pieces, making it ideal for bulk projects. Upgrade your PCB connections with this essential component, perfectly suited for board standoff soldering.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 146852-1 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 25000 |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Profile: | Standard |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin-Lead |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A188 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .115 in, 2.92 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | Yes |
Temperature Rating: | High |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 146852-1 |
Replacement Part: | 5-146852-1 |
SKU: | AMP146852-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019859 - Product Improvement. | Download |