1-826634-5
15P MOD2 STIFT LEI
Enhance your PCB connectivity with this industrial-standard header, designed for high-performance applications. Featuring a durable Polybutylene Terephthalate housing in a vibrant green color, this right-angle mount connector is ideal for space-saving installations. With a pitch of 2.54 mm and 30 positions, it offers reliable contact with a gold-plated phosphor bronze pin. Meeting UL 94V-0 flammability standards and RoHS compliant, it ensures safety and environmental responsibility. Its wave solder capability makes it easy to integrate, while its 1000V dielectric withstanding voltage guarantees robust performance. Perfect for demanding environments, this connector is a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-826634-5 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 150 |
Contact Amperage: | 5 A |
Number of Positions: | 30 |
Housing Color: | Green |
Mount Orientation: | Right Angle |
GPL: | 015 |
Profile: | Standard |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5188 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-826634-5 |
SKU: | AMP1-826634-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |