Enhance your PCB assembly with our AMPMODU Headers, featuring a durable thermoplastic housing in black. Designed for high-performance applications, these right-angle connectors ensure secure signal transmission with gold-plated phosphor bronze contacts. With a 2.54mm pitch and 30 positions, they offer reliable connectivity in tight spaces. Meeting UL 94V-0 standards, they guarantee safety and quality. Ideal for board-to-board connections, these headers are suitable for various industries, from industrial to consumer electronics. Simplify your assembly process with our shrouded, card extender headers, perfect for PCB mounting. Trust in our commitment to quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102589-4
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 30
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .381 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5449
Contact Layout: Inline
Post Size: .025 in, .64 mm
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Card Extender, Shrouded
Connector Assembly Type: PCB Mount Header
Material Flammability Standard: UL 94V-0
Part Aliases: 102589-4
Replacement Part: 5-102589-4
SKU: AMP102589-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: