Enhance your PCB connectivity with our AMPMODU Headers, featuring a two-row design for efficient signal transmission. Crafted with durable thermoplastic housing in sleek black, these connectors offer secure through-hole solder termination. Each header boasts 50 pin contacts made of high-performance copper alloy with gold plating, ensuring reliable conductivity in industrial environments. With a 2.54mm pitch and a stackable configuration, they provide versatile mounting options for vertical PCB assembly. Meeting stringent UL 94V-0 flammability standards, our headers guarantee safety and performance. Trust in their 3A contact amperage and 5000 MΩ insulation resistance for seamless electronic applications. Explore the possibilities with these essential components for your assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146492-5
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 85
Contact Amperage: 3 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146492-5
Replacement Part: 7-146492-5
SKU: AMP2-146492-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: