Enhance your PCB assembly with our AMPMODU Headers, designed for seamless connectivity. Made with high-quality thermoplastic housing in a sleek black color, these headers feature two rows of 42 pin contacts, allowing for efficient signal transmission. With a pitch of 2.54mm (.1 in) and a contact type of pins, they ensure reliable performance. The gold plating on the contact mating area guarantees optimal conductivity, while the UL 94V-0 flammability standard ensures safety. Suitable for vertical mounting, these headers are ideal for various industrial applications. Meeting stringent quality standards, they offer a stackable design and compliance with RoHS regulations. Elevate your PCB designs with these durable and efficient connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146492-1
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 85
Contact Amperage: 3 A
Number of Positions: 42
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146492-1
Replacement Part: 7-146492-1
SKU: AMP2-146492-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: