1-84982-0
1MM FFC SMT V ASSY 10P EMBOSS
Enhance your circuit connections with our FPC Connector Assembly, featuring a straight orientation for seamless board mounting. Designed for reliability, this receptacle boasts a durable Nylon GF housing and ten phosphor bronze contacts with tin plating. With a pitch of 1mm and a maximum operating temperature of 185°F, it ensures optimal performance in signal transmission. This versatile component, suitable for FPC/FFC cables, is RoHS compliant, offering both quality and environmental responsibility. Perfect for various electronic applications, it guarantees secure and efficient data and device connectivity. Upgrade your systems with this essential connector for seamless Flex-to-Board integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-84982-0 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 185 °F, 85 °C |
Body Orientation: | Straight |
Pitch: | .039 in, 1 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Package Quantity: | 800 |
Cable Type: | FPC/FFC |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 961 |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Shielded: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
Connector Height: | .22 in, 5.6 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
Product Code: | 7276 |
Contact Design: | Single Beam |
Contact Layout: | Staggered Type A |
Contact Transmits: | Signal (Data) |
Connector Length: | 12 mm, .472 in |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .173 in, 4.4 mm |
PCB Mount Alignment: | Without |
Insertion Force: | Non-ZIF |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 1-84982-0 |
SKU: | AMP1-84982-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |