1-84982-5

1MM FFC SMT V ASSY 15P EMBOSS

Introducing our Connector Assembly, a vital component in the FPC series for seamless signal transmission. Designed for board mount installation with a straight body orientation, this connector features 15 contacts in a single row, ensuring reliable connectivity. Crafted with durable Nylon GF housing and phosphor bronze contacts plated with tin, it guarantees optimal performance even in demanding environments, with a maximum operating temperature of 185°F. Suitable for FPC/FFC cable types, it offers a pitch of 1mm and a voltage rating of 125 V AC, making it ideal for a wide range of applications. With a package quantity of 800 and tape & reel packaging, it is convenient for high-volume production. RoHS compliant and meticulously engineered for quality assurance, this Connector Assembly is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-84982-5
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon GF
Number of Contacts: 15
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 185 °F, 85 °C
Body Orientation: Straight
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 800
Cable Type: FPC/FFC
Number of Positions: 15
Housing Color: Natural
Mount Orientation: Vertical
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: Without
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .22 in, 5.6 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 17 mm, .669 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .173 in, 4.4 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 1-84982-5
SKU: AMP1-84982-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: