1-87633-2
12 MODI HDR SRST .156CL
Enhance your PCB connectivity with our AMPMODU series board-to-board header, featuring 12 gold-plated pin contacts for reliable signal transmission. Designed for vertical mounting, this straight orientation connector is ideal for through-hole soldering, ensuring secure and durable attachment. With UL 94V-0 compliant nylon housing and brass contact material, it guarantees high performance and safety. Perfect for mezzanine and board stacking applications, it offers a pitch of 3.96mm (.156 in), accommodating 12 positions in a single row. Trust in our RoHS-compliant connector for efficient and environmentally friendly PCB assembly. Elevate your electronic projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87633-2 |
Series: | AMPMODU |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 12 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Breakaway |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 |
SKU: | AMP1-87633-2 |
series: | AMPMODU MOD 1 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Length: | 10.29 mm / .405 in |
Contact Mating Area Plating Material Thickness: | 15 µin |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.6 mm / .063 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | Without |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.18 mm / .125 in |
Rectangular Termination Post & Tail Thickness: | .79 mm / .031 in |
Rectangular Termination Post & Tail Width: | .89 mm / .035 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |