Introducing a versatile addition to the AMPMODU series, this board-to-board connector offers reliable performance in diverse electronic applications. With a housing made of flame-retardant thermoplastic, it meets stringent UL 94V-0 and CSA LR16455 standards for safety. Featuring 5 brass contacts for optimal conductivity, this right-angle connector is designed for through-hole solder termination, ensuring secure attachment to PCBs. Its 3.96mm pitch and unshrouded header type allow for easy mating with corresponding receptacles. With RoHS compliance and tin plating on contact mating areas, it's not only environmentally friendly but also enhances signal integrity. Ideal for 5A power transmission, this connector is a dependable choice for mezzanine and board stacking applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-87194-4
Series: AMPMODU
Amperage: 5 A
Housing Material: Thermoplastic
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Right Angle
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 5
Mount Orientation: Right Angle
Contact Mating Area Plating: Tin
Header Type: Unshrouded
Product: Board-to-Board Headers & Receptacles
Standards Met: UL 94V-0 ;CSA LR16455,UL E28476
SKU: AMP5-87194-4
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Material: Tin
Contact Mating Area Length: 12.7 mm / .5 in
PCB Contact Termination Area Plating Material Finish: Matte
Contact Mating Area Plating Material Thickness: 50 - 150 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.58 mm / .062 in
PCB Contact Termination Area Plating Material Thickness: 50 - 150 µin
Contact Resistance: 12 mΩ
Dielectric Withstanding Voltage (Max): 1200 VACrms
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR16455 / UL E28476
Mating Alignment: Without
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 6.99 mm / .275 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: 1.58 mm / .062 in
Operating Temperature Range: -65 - 105 °C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: