Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 281698-3 |
Series: | AMPMODU |
Amperage: | 3 A |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Standards Met: | UL 94V-0 ;CSA LR7189 ;UL E28476 |
SKU: | AMP281698-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |