103233-6

14 MODII HDR DRST UNSHRD A/PIN

Enhance your PCB assembly with our AMPMODU Headers, designed for optimal performance and reliability. Featuring a durable thermoplastic housing in sleek black, these headers meet UL 94V-0 material flammability standards for safety. With a pitch of 2.54mm (.1 in) and two rows of 14 pin contacts, they offer secure and efficient connections. The copper alloy contacts with gold plating ensure high conductivity, while the nickel underplating and tin-lead PCB termination provide durability. Operating in a wide temperature range from -55 to 125°C, these headers are ideal for industrial applications. With a vertical mount orientation and PCB retention for easy installation, they guarantee a stable connection. Trust in our high-quality connectors for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103233-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Contact Amperage: 3 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 - .125 in, 2.36 - 3.18 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: UL E28476;CSA LR16455
Material Flammability Standard: UL 94V-0
Part Aliases: 103233-6
Replacement Part: 5-103233-6
SKU: AMP103233-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: