1-87527-2

12 MODII HDR SRST UNSHRD .100

Elevate your PCB assembly with our AMPMODU Headers, featuring a single row design with 12 gold-plated pin contacts for reliable connectivity. Constructed with durable Nylon-GF housing and Phosphor Bronze contacts, these headers offer secure Through Hole - Solder termination. With a pitch of 2.54mm (.1 in) and a compact vertical mount orientation, they are ideal for industrial applications. Each carton contains 120 headers, meeting RoHS compliance standards for environmentally friendly manufacturing. Trust in the quality and performance of our PCB Connectors for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87527-2
Series: AMPMODU Headers
Housing Material: Nylon - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 120
Number of Positions: 12
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5233
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .154 in, 3.91 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Part Aliases: 1-87527-2
SKU: AMP1-87527-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: