Enhance your PCB connectivity with this AMPMODU Headers series component, featuring a durable thermoplastic housing in sleek black. With two rows of 70 pin contacts, each boasting a copper alloy construction and gold plating in the mating area, this connector ensures reliable signal transmission in industrial applications. The 2.54mm pitch, suitable for through-hole solder termination on your circuit board, guarantees secure and efficient assembly. Meeting UL 94V-0 flammability standards, this component prioritizes safety without compromising performance. Its vertical mount orientation and guide pin alignment facilitate seamless integration, while a 100µin thick tin-lead plating on the PCB contact terminals ensures longevity. Ideal for board-to-board connections, this shrouded header with a board standoff feature and a termination resistance of 12mΩ is a dependable choice for your electronic designs. (Word count: 120)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-102567-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 20
Contact Amperage: 3 A
Number of Positions: 70
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .381 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: 13.97 mm, .55 in
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Post Size: .025 in, .64 mm
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Short Point, Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .18 in, 4.57 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 1-102567-0
Replacement Part: 6-102567-0
SKU: AMP1-102567-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: