Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 281739-5 |
Series: | AMPMODU |
Amperage: | 3 A |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Standards Met: | UL 94V-0 |
SKU: | AMP281739-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |